| Manufacturer | Marquardt |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPST NC + NO |
| Positions | 2 |
| Leads | for soldering |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 100mΩ |
| Operating temperature | -40...80°C |
| Body dimensions | 16x28x10.3mm |
| AC load rating @R* | 4A / 250V AC |
| Manufacturer series | 1004 |
| Symbol | Switch. method* | Operating Force |
|---|---|---|
| [N] | ||
| 01004.0402-02 | (OFF)-ON, OFF-(ON) | 0.6 |
| 01004.1001-01 | (ON)-OFF, OFF-(ON) | 1.1 |
| 1004.1002 | (ON)-OFF, OFF-(ON) | 0.6 |