Microswitches, 1005 series

Microswitches, 1005 series, 1005.1204, 1005.0101, 01005.1001-01, 01005.1004-01, 1005.0401 |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Positions2
Min. insulation resistance100MΩ
Max. contact resistance:100mΩ
Operating temperature-40...100°C
Featureswithout lever
Contact platingsilver plated
Body dimensions28x10.3x16mm
Manufacturer series1005
Symbol Operating Force AC contacts rating @L* AC load rating @R** Leads Switch. method*** Contacts layout Body col. Leads dimensions
[N] [mm]
1005.1204 3.8 6A / 250V AC 10A / 250V AC connectors OFF-(ON) SPST-NO white 6.3x0.8
1005.0101 3.8 6A / 250V AC 10A / 250V AC screw OFF-(ON) SPDT white -
01005.1001-01 3.8 6A / 250V AC 10A / 250V AC connectors ON-(ON) SPDT red 6.3x0.8
01005.1004-01 3.8 6A / 250V AC 16A / 250V AC connectors ON-(ON) SPDT red 6.3x0.8
1005.0401 1.5 - 10A / 250V AC for soldering (OFF)-ON, (ON)-OFF SPDT - -
1005.0404 2.4 - 10A / 250V AC screw (OFF)-ON, (ON)-OFF SPDT - -
1005.0904 2.4 - 10A / 250V AC for soldering OFF-(ON) SPST-NO - -
* at inductive load
** at resistive load
*** the position in bracket indicates momentary position.