| Manufacturer | Marquardt |
| Type of switch | microswitch SNAP ACTION |
| Body dimensions | 28x10.3x16mm |
| Operating temperature | -40...100°C |
| Max. contact resistance: | 100mΩ |
| Min. insulation resistance | 100MΩ |
| Contacts layout | SPDT |
| AC load rating @R* | 10A / 400V AC |
| AC contacts rating @L** | 4A / 400V AC |
| Contact plating | silver plated |
| Switch. method*** | (OFF)-ON, OFF-(ON) |
| Positions | 2 |
| Manufacturer series | 1006 |
| Symbol | Body col. | Mechanical durability | Leads | Operating Force | Features | Lever length | Leads dimensions |
|---|---|---|---|---|---|---|---|
| [N] | [mm] | [mm] | |||||
| 1006.1201 | red | 5000000 cycles | connectors | 2.5 | with lever (with roller) | 20.6 | 6.3x0.8 |
| 1006.1301 | red | 5000000 cycles | connectors | 0.55 | with lever | 78 | 6.3x0.8 |
| 1006.1401 | red | 10000000 cycles | connectors | 1.4 | with lever | 35.7 | 6.3x0.8 |
| 1006.1511 | red | 10000000 cycles | connectors | 1.25 | with lever (with roller) | 34.6 | 6.3x0.8 |
| 1006.0701 | red | 10000000 cycles | for soldering | 2.5 | with lever (with roller) | 20.6 | - |
| 1006.1501 | red | 10000000 cycles | connectors | 1.25 | with lever (with roller) | 34.5 | 6.3x0.8 |
| 1006.0901 | - | - | for soldering | 0.8 | with lever | 35.7 | - |
| 1006.1001 | - | - | for soldering | 0.8 | with lever (with roller) | 35.7 | - |
| 1006.1801 | - | - | for soldering | 1.5 | with lever with end bended out | 28.8 | - |