Microswitches, 1010 series

Microswitches, 1010 series, 1010.0101, 1010.3001, 1010.4103, 1010.7154, 1010.9852 |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Max. contact resistance:100mΩ
Min. insulation resistance100MΩ
Operating temperature-20...85°C
Contacts layoutSPDT
AC load rating @R*2A / 250V AC
AC contacts rating @L**0.5A / 250V AC
Leadsfor soldering
Contact platingsilver plated
Switch. method***ON-(ON)
Positions2
Operating Force0.6N
Manufacturer series1010
* at resistive load
** at inductive load
*** the position in bracket indicates momentary position.
Symbol Mechanical durability
1010.3001 1000000 cycles