Microswitches, 1050 series

Microswitches, 1050 series, 1050.0202, 1050.1102, 1050.1202, 1050.2102, 1050.5202, 1050.5702 |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Operating temperature-40...100°C
Contacts layoutSPDT
Positions2
Body dimensions19.8x6.4x10mm
Switch. method*ON-(ON)
IP ratingIP40 (from the front)
Manufacturer series1050
* the position in bracket indicates momentary position.
Button shape:
AC load rating @R*:
Leads dimensions:
* at resistive load
Symbol Operating Force Leads Features Lever length Contact material Pitch Related items
[N] [mm] [mm]
1050.0202 1.9 for soldering without lever - silver - -
1050.1102 1.9 connectors without lever - silver - 191.071.011, 191.071.021, 191.071.101, 191.078.013, 191.078.023
1050.1202 1.9 connectors without lever - silver - -
1050.2102 1.9 for PCB without lever - silver 7.5 191.071.011, 191.071.021, 191.071.101, 191.078.013, 191.078.023
1050.5202 0.5 for soldering with lever 19 silver - 191.071.011, 191.071.021, 191.071.101, 191.078.013, 191.078.023
1050.5702 0.6 for soldering with lever (with roller) 15.2 silver - 191.071.011, 191.071.021, 191.071.101, 191.078.013, 191.078.023
1050.0102 1.5 for soldering without lever - silver - 191.071.011, 191.071.021, 191.071.101, 191.078.013, 191.078.023
1050.2251 1.9 for soldering without lever - gold - -
1050.7202 0.5 for PCB with lever 19 silver 7.5 191.071.011, 191.071.021, 191.071.101, 191.078.013, 191.078.023
1050.2202 1.5 for PCB without lever - silver 7.5 -
1050.1122 1.5 for soldering without lever - - - -
1050.5305 0.6 for soldering with lever (with roller) 18.9 - - -
1050.7702 0.6 for PCB with lever (with roller) 18.1 - - -