Microswitches, 1055 series
| Manufacturer | Marquardt |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 50mΩ |
| Body dimensions | 13x6.3x8mm |
| DC contacts rating @R** | 2A / 24V DC |
| Operating Force | 1.8N |
| Leads | for soldering |
| Features | without lever |
| Body col. | black |
| Contact plating | gold-plated |
| Positions | 2 |
| IP rating | IP67 |
| Manufacturer series | 1055 |
* the position in bracket indicates momentary position.
** at resistive load
| Symbol |
Product description |
| 1055.0351 |
Microswitch SNAP ACTION;2A/24VDC;without lever;SPDT;ON-(ON) |