Microswitches, 1056 series

Microswitches, 1056 series, 1056.0351 |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Contacts layoutSPDT
Switch. method*ON-(ON)
Max. contact resistance:50mΩ
Min. insulation resistance100MΩ
Body dimensions13x6.3x8mm
Featureswithout lever
Leadsfor soldering
IP ratingIP40
Positions2
Operating temperature-40...85°C
Operating Force1.3N
Contact platinggold-plated
Body col.black
DC contacts rating @R**2A / 24V DC
Manufacturer series1056
* the position in bracket indicates momentary position.
** at resistive load
Symbol Product description
1056.0351 Microswitch SNAP ACTION;2A/24VDC;without lever;SPDT;ON-(ON)