Microswitches, 1058 series

Microswitches, 1058 series, 1058.0351, 1058.0653, 1058.5073 |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Contacts layoutSPDT
Switch. method*ON-(ON)
Min. insulation resistance100MΩ
Max. contact resistance:50mΩ
Contact platinggold-plated
Body col.black
Positions2
Operating temperature-40...85°C
IP ratingIP67
Operating Force1.8N
DC contacts rating @R**2A / 24V DC
Leadscables
Body dimensions17.7x6.3x13mm
Manufacturer series1058
Lead length300mm
* the position in bracket indicates momentary position.
** at resistive load

Symbol Features
1058.0351 without lever; 1.5mm pin on the right
1058.0653 without lever; 2.5mm pin on both sides
1058.5073 with lever