Microswitches, 6425 series
| Manufacturer | Marquardt |
| Type of switch | keypad |
| DC contacts rating @R* | 0.1A / 28V DC |
| Switch. method** | OFF-(ON) |
| Contacts layout | SPST-NO |
| Positions | 2 |
| Mounting | THT |
| Operating temperature | -20...70°C |
| Actuator colour | white |
| Body colour | black |
| Operating Force | 0.7N |
| Contact plating | silver plated |
| Max. contact resistance: | 250mΩ |
| Leads | for PCB |
| Manufacturer series | 6425 |
| Body dimensions | 14.4x14.4x10.7mm |
* at resistive load
** the position in bracket indicates momentary position.
| Symbol |
Illumination |
Backlight colour |
Related items |
| 6425.0101 |
none |
- |
825.000.011, 825.000.021, 826.000.011, 826.000.021 |
| 6425.1101 |
none |
- |
825.000.011, 825.000.021, 826.000.011, 826.000.021 |
| 6425.3111 |
LED |
red |
- |
| 6425.3131 |
LED |
green |
- |
| 6425.4111 |
LED |
red |
829.000.011, 829.000.021 |
| 6425.4121 |
LED |
yellow |
829.000.011, 829.000.021 |
| 6425.4131 |
LED |
green |
829.000.011, 829.000.021 |