Microswitches, 6450 series

Microswitches, 6450 series, 6450.0001, 6450.0005, 6450.0006 |EN|
Manufacturer
Type of switchkeypad
Switch. method*OFF-(ON)
Contacts layoutSPST-NO
Positions2
DC contacts rating @R**0.1A / 28V DC
Operating temperature-20...80°C
Body colourblack
MountingTHT
Leadsfor PCB
Operating Force0.7N
Illuminationnone
Max. contact resistance:250mΩ
Body dimensions15.5x10.9x13.2mm
* the position in bracket indicates momentary position.
** at resistive load
Symbol Actuator colour
6450.0001 grey
6450.0005 black
6450.0006 red