| Manufacturer | PROMET |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPST-NO + SPST-NC |
| Switch. method* | ON-(ON) |
| Positions | 2 |
| IP rating | IP40 |
| Operating temperature | -25...40°C |
| AC load rating @R** | 2.5A / 250V AC |
| DC load rating @R** | 0.3A / 220V DC |
| Leads | for soldering |
| Pitch | 2.86mm |
| Body dimensions | 18.6x6.4x10mm |