Microswitches, 83-133LO series

Microswitches, 83-133LO series, WLK-13, WLK-14, WLK-15, WLK-16, WLK-17, WLK-18 |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Body dimensions20.4x6.4x10mm
Terminals platingsilver plated
Operating temperature-25...40°C
Contacts layoutSPST-NO + SPST-NC
Switch. method*ON-(ON)
Positions2
AC load rating @R**2.5A / 250V AC
DC load rating @R**0.3A / 220V DC
IP ratingIP40
Pitch3.6mm
Operating Force1.6N
DimensionsFig. 1.
* the position in bracket indicates momentary position.
** at resistive load
Symbol Features Lever length
[mm]
WLK-13 with lever (with roller) 14.1
WLK-14 with lever 35.75
WLK-15 without lever -
WLK-16 with lever 14.75
WLK-17 with lever (with roller) 34.4
WLK-18 with lever (with roller) 7.5
Symbol Leads
WLK-13 for PCB, straight
WLK-14 for PCB, straight
WLK-15 for PCB, straight
WLK-16 for PCB, straight
WLK-17 for PCB, straight
WLK-18 for soldering, straight