Microswitches, 83-135 series

Microswitches, 83-135 series, WLK-51, WLK-52, WLK-53, WLK-54, WLK-55, WLK-52-01 |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
IP ratingIP40
Switch. method*ON-(ON)
Contacts layoutSPST-NO + SPST-NC
Positions2
* the position in bracket indicates momentary position.
Symbol: (WLK-51, WLK-52, WLK-53, WLK-54, WLK-55)
AC load rating @R*6A / 400V AC
DC load rating @R*0.25A / 220V DC
Body dimensions35x19x29mm
Operating Force4.5N
Operating temperature-25...40°C
LeadsM4 screws
Symbol: (WLK-52-01)
AC load rating @R*16A / 400V AC
Operating temperature-25...55°C
LeadsM3 screws
* at resistive load
Symbol Features Lever length
[mm]
WLK-51 without lever -
WLK-52 with lever 53.8
WLK-53 with lever (with roller) 52.1
WLK-54 with lever (with roller) 14.3
WLK-55 with lever (with roller) 32.6
WLK-52-01 with lever 65.3