| Manufacturer | OMRON Electronic Components |
| Type of switch | microswitch TACT |
| DC contacts rating @R* | 0.05A / 24V DC |
| Contacts layout | SPST-NO |
| Switch. method** | OFF-(ON) |
| Mounting | THT |
| Leads | for PCB, straight |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 100mΩ |
| Contact material | phosphor bronze |
| Contact plating | silver plated |
| Key stroke | 0.25mm |
| Operating temperature | -25...70°C |
| Positions | 2 |
| Illumination | none |
| Manufacturer series | B3F |
| Body dimensions | 6x6mm |
| Symbol | Mech. durability | Actuator colour | Operating Force | Button ht.* | Related items |
|---|---|---|---|---|---|
| [N] | [mm] | ||||
| B3F-1000 | 1000000 cycles | ivory | 0.98 | 4.3 | - |
| B3F-1002 | 300000 cycles | yellow | 1.47 | 4.3 | - |
| B3F-1005 | 100000 cycles | orange | 2.55 | 4.3 | - |
| B3F-1006 | 50000 cycles | red | 4.9 | 4.3 | - |
| B3F-1020 | 1000000 cycles | black | 0.98 | 5 | - |
| B3F-1022 | 300000 cycles | grey | 1.47 | 5 | - |
| B3F-1025 | 100000 cycles | pink | 2.55 | 5 | - |
| B3F-1026 | 50000 cycles | blue | 4.9 | 5 | - |
| B3F-1050 | 1000000 cycles | ivory | 0.98 | 7.3 | B32-1000, B32-1010, B32-1030, B32-1060, B32-1080 |
| B3F-1052 | 300000 cycles | yellow | 1.47 | 7.3 | B32-1000, B32-1010, B32-1030, B32-1060, B32-1080 |
| B3F-1055 | 100000 cycles | orange | 2.55 | 7.3 | B32-1000, B32-1010, B32-1030, B32-1060, B32-1080 |
| B3F-1056 | 50000 cycles | red | 4.9 | 7.3 | B32-1000, B32-1010, B32-1030, B32-1060, B32-1080 |
| B3F-1060 | 1000000 cycles | black | 0.98 | 7 | - |
| B3F-1062 | 300000 cycles | yellow | 1.47 | 7 | - |
| B3F-1070 | 1000000 cycles | black | 0.98 | 9.5 | - |
| B3F-1075 | 100000 cycles | orange | 2.55 | 9.5 | - |
| B3F-1100 | 1000000 cycles | ivory | 0.98 | 4.3 | - |
| B3F-1102 | 300000 cycles | yellow | 1.47 | 4.3 | - |
| B3F-1105 | 100000 cycles | orange | 2.55 | 4.3 | - |
| B3F-1110 | 1000000 cycles | black | 0.98 | 5 | - |
| B3F-1120 | 1000000 cycles | black | 0.98 | 5 | - |
| B3F-1122 | 300000 cycles | grey | 1.47 | 5 | - |
| B3F-1150 | 1000000 cycles | ivory | 0.98 | 7.3 | B32-1000, B32-1010, B32-1030, B32-1060, B32-1080 |
| B3F-1152 | 300000 cycles | yellow | 1.47 | 7.3 | B32-1000, B32-1010, B32-1030, B32-1060, B32-1080 |