Microswitches, B3S-1000 series

Microswitches, B3S-1000 series, B3S-1000P, B3S-1002P, B3S-1000, B3S-1002, B3S-1100, B3S-1102 |EN|
Manufacturer
Type of switchmicroswitch TACT
DC contacts rating @R*0.05A / 24V DC
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
MountingSMT
Leadsfor PCB
Min. insulation resistance100MΩ
Max. contact resistance:100mΩ
Contact materialphosphor bronze
Contact platingsilver plated
Key stroke0.25mm
Button shaperound
Operating temperature-25...70°C
Pitch4.5x9mm
Button height***4.3mm
Positions2
Illuminationnone
Manufacturer seriesB3S
Body dimensions6x6mm
* at resistive load
** the position in bracket indicates momentary position.
*** measured from PCB
Symbol Operating Force Actuator colour
[N]
B3S-1000P 1.57 ivory
B3S-1002P 2.26 yellow
B3S-1000 1.57 ivory
B3S-1002 2.26 yellow
B3S-1100 1.57 ivory
B3S-1102 2.26 yellow
Symbol Mechanical durability
B3S-1000P 500000 cycles
B3S-1002P 300000 cycles
B3S-1000 500000 cycles
B3S-1002 300000 cycles
B3S-1100 500000 cycles
B3S-1102 300000 cycles