| Manufacturer | OMRON Electronic Components |
| Type of switch | microswitch TACT |
| DC contacts rating @R* | 0.05A / 24V DC |
| Contacts layout | SPST-NO |
| Switch. method** | OFF-(ON) |
| Mounting | THT |
| Leads | for PCB, straight |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 100mΩ |
| Key stroke | 0.25mm |
| Operating temperature | -25...70°C |
| Pitch | 4.5x6.5mm |
| Positions | 2 |
| Illumination | none |
| Manufacturer series | B3W |
| Body dimensions | 6x6mm |