Microswitches, BS800 series

Microswitches, BS800 series, BS800N, BS800L |EN|
Type of switchmicroswitch TACT
DC contacts rating @R*0.1A / 30V DC
Contacts layoutDPDT
MountingTHT
Leadsfor PCB, straight
Mechanical durability100000 cycles
Electrical life10000 cycles
Soldering temperature245°C / 3 s
Max. contact resistance:50mΩ
Button shapesquare
Operating temperature-25...65°C
DimensionsFig. 1.
Positions2
Illuminationnone
Operating Force1.6N
Pitch2.5x6mm
Button height**13.5mm
Body dimensions8x8mm
* at resistive load
** measured from PCB
Symbol Switch. method*
BS800N ON-(ON)
BS800L ON-ON
* the position in bracket indicates momentary position.