| Manufacturer | SAIA-BURGESS |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPST-NC |
| Switch. method* | ON-(OFF) |
| Body dimensions | 28x10.5x16mm |
| AC load rating @R** | 10A / 250V AC |
| Mechanical durability | 1000000 cycles |
| Operating temperature | -40...85°C |
| IP rating | IP40 |
| Dimensions | Fig. 1. |
| Positions | 2 |
| Leads | connectors |
| Leads dimensions | 6.3x0.8mm |
| Symbol | Features | Lever length | Operating Force |
|---|---|---|---|
| [mm] | [N] | ||
| BVM3FULS | without lever | - | 4.5 |
| BVM3FYRULS | with lever (with roller) | 11.7 | 5 |