Microswitches, D series

Microswitches, D series, D1000, D1020, D2000, D2020, D5000, D5020, D5040 |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Contacts layoutSPDT
Switch. method*ON-(ON)
Body dimensions54.8x21.5x38.7mm
Mechanical durability1000000 cycles
Electrical life100000 cycles
Min. insulation resistance100MΩ
Max. contact resistance:25mΩ
Operating temperature-25...70°C
IP ratingIP40
Positions2
AC load rating @R**10A / 250V AC
LeadsM4 screws
Manufacturer seriesD
* the position in bracket indicates momentary position.
** at resistive load
Symbol Operating Force Features Lever length
[N] [mm]
D1000 1.7 with lever 73.2
D1020 2.6 with lever 49.2
D2000 1.95 with lever (with roller) 64.5
D2020 3 with lever (with roller)
D5000 6 with pin -
D5020 6 with longitudinal roller -
D5040 6 with transverse roller -