| Manufacturer | Aratas (Formerly Omron Components) |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Body dimensions | 12.8x5.8x6mm |
| Mechanical durability | 1000000 cycles |
| Test voltage | 1.5kV |
| Operating temperature | -25...85°C |
| IP rating | IP40 |
| Positions | 2 |
| Operating Force | 1.5N |
| Leads | for PCB, straight |
| Pitch | 5.08mm |
| Dimensions | Fig. 1. |
| Manufacturer series | D2F |