Microswitches, DTSMB-3 series
| Manufacturer | CANAL ELECTRONIC |
| Type of switch | microswitch TACT |
| DC contacts rating @R* | 0.05A / 12V DC |
| Contacts layout | SPST-NO |
| Switch. method** | OFF-(ON) |
| Mounting | SMT |
| Leads | for PCB |
| Electrical life | 50000 cycles |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 100mΩ |
| Contact material | phosphor bronze |
| Contact plating | silver plated |
| Terminals material | brass |
| Terminals plating | silver plated |
| Body material | stainless steel, thermoplastic |
| Actuator colour | white |
| Button shape | rectangular |
| Operating temperature | -20...85°C |
| Operating Force | 1.6N |
| Pitch | 1.6x7.4mm |
| Dimensions | Fig. 1. |
| Positions | 2 |
| Illumination | none |
| Body dimensions | 3.5x6mm |
* at resistive load
** the position in bracket indicates momentary position.