Microswitches, EVPAA series

Microswitches, EVPAA series, EVPAA002K, EVPAA102K, EVPAA202K, EVPAA302K, EVPAA402W, EVPAA502W |EN|
Manufacturer
Contacts layoutSPST
Type of switchmicroswitch TACT
Illuminationnone
Min. insulation resistance100MΩ
Max. contact resistance:100mΩ
Operating temperature-40...85°C
Leadscurved
Button height*1.7mm
MountingSMT
Button shaperectangular
Packagereel
Switch. method**(ON)-OFF
Positions2
Manufacturer seriesEVPAA
Body dimensions2.9x3.5x1.4mm
* measured from PCB
** the position in bracket indicates momentary position.

Symbol Operating Force Mech. durability Actuator colour
[N]
EVPAA002K 1 1000000 cycles black
EVPAA102K 1 1000000 cycles black
EVPAA202K 1.6 200000 cycles black
EVPAA302K 1.6 200000 cycles black
EVPAA402W 2.4 200000 cycles white
EVPAA502W 2.4 200000 cycles white
EVPAA602W 3.5 200000 cycles white
EVPAA702W 3.5 200000 cycles white
EVPAA802Q 5 100000 cycles grey
EVPAA902Q 5 100000 cycles grey
EVPAAM02W 3.5 500000 cycles white
EVPAAN02Q 5 100000 cycles grey
EVPAAQ02W 3.5 100000 cycles white
EVPAAR02Q 5 100000 cycles grey
EVPAAU02Q 5 200000 cycles grey