| Manufacturer | PANASONIC |
| Contacts layout | SPST |
| Type of switch | microswitch TACT |
| Leads | curved |
| Min. insulation resistance | 50MΩ |
| Max. contact resistance: | 500mΩ |
| DC contacts rating @R* | 0.02A / 15V DC |
| Operating temperature | -10...85°C |
| Mounting | SMT |
| Button shape | round |
| Illumination | none |
| Package | reel |
| Switch. method** | (ON)-OFF |
| Positions | 2 |
| Manufacturer series | EVPAF |
| Body dimensions | 2.6x3x0.44mm |