Microswitches, EVPAS series

Microswitches, EVPAS series, EVPASAC1A, EVPASBC1A, EVPASCB1A, EVPASDC1A, EVPASEC1A, EVPASJC1A |EN|
Manufacturer
Actuator colourblack
Contacts layoutSPST
Type of switchmicroswitch TACT
Min. insulation resistance100MΩ
Max. contact resistance:100mΩ
Mechanical durability100000 cycles
Button height*5mm
DC contacts rating @R**0.05A / 12V DC
Operating temperature-40...85°C
Button shaperound
MountingSMT
Illuminationnone
Packagereel
Switch. method***(ON)-OFF
Leadsfor PCB
Positions2
Manufacturer seriesEVPAS
Body dimensions6x6.1x3.5mm
* measured from PCB
** at resistive load
*** the position in bracket indicates momentary position.
Symbol Operating Force
[N]
EVPASBC1A 2
EVPASCB1A 2.2
EVPASDC1A 2.5
EVPASEC1A 3
EVPASJC1A 3.5
EVPASKC1A 3