Microswitches, EVPAY series
| Manufacturer | PANASONIC |
| Contacts layout | SPST |
| Type of switch | microswitch TACT |
| Min. insulation resistance | 50MΩ |
| Max. contact resistance: | 500mΩ |
| Mechanical durability | 500000 cycles |
| Button height* | 0.7mm |
| DC contacts rating @R** | 0.02A / 15V DC |
| Operating temperature | -40...85°C |
| Button shape | round |
| Mounting | SMT |
| Illumination | none |
| Package | reel |
| Switch. method*** | (ON)-OFF |
| Leads | for PCB |
| Positions | 2 |
| IP rating | IP67 |
| Manufacturer series | EVPAY |
| Body dimensions | 2.9x3.4x0.45mm |
* measured from PCB
** at resistive load
*** the position in bracket indicates momentary position.