Microswitches, EVPB series

Microswitches, EVPB series, EVPBFAC1A000, EVPBD6C1A000 |EN|
Manufacturer
Contacts layoutSPST
Type of switchmicroswitch TACT
Min. insulation resistance100MΩ
Max. contact resistance:500mΩ
DC contacts rating @R*0.02A / 15V DC
Button shaperound
MountingSMT
Illuminationnone
Switch. method**(ON)-OFF
Leadsfor PCB
Positions2
Manufacturer seriesEVPB
Body dimensions6x6x2.5mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Operating Force Mechanical durability Button height* Operating temperature
[N] [mm] [°C]
EVPBD6C1A000 3.5 100000 cycles 4 -40...90
* measured from PCB