Microswitches EVQ5 /EVQP4 series

Microswitches EVQ5 /EVQP4 series, EVQ5PN04K, EVQ5PN05K, EVQP40B3M, EVQP42B3M, EVQP44B3M |EN|
Manufacturer
Contacts layoutSPST
Button shaperectangular
Type of switchmicroswitch TACT
Switch. method*OFF-(ON)
Leadsfor PCB
Max. contact resistance:100mΩ
Positions2
Body dimensions6x3.5x3.5mm
Packagereel
Electrical life50000 cycles
Operating temperature-30...85°C
MountingSMT
* the position in bracket indicates momentary position.
Symbol Actuator colour Mech. durability DC contacts rating @R* Button height** Manufacturer series
[mm]
EVQ5PN04K black 30000 cycles 0.05A / 12V DC 4.3 EVQ5
EVQ5PN05K black 30000 cycles 0.05A / 12V DC 5 EVQ5
EVQP40B3M   1000000 cycles 0.02A / 12V DC 3.5 EVQP4
EVQP42B3M - 1000000 cycles 0.02A / 12V DC 3.5 EVQP4
EVQP44B3M - 200000 cycles 0.02A / 12V DC 3.5 EVQP4
EVQP46B3M - 500000 cycles 0.02A / 12V DC 3.5 EVQP4
EVQP4HB3B blue 1000000 cycles 0.02A / 12V DC 3.5 EVQP4
EVQP4KB3Q grey 500000 cycles 0.02A / 12V DC 3.5 EVQP4
* at resistive load
** measured from PCB