| Manufacturer | PANASONIC |
| Contacts layout | SPST |
| Button shape | rectangular |
| Type of switch | microswitch TACT |
| Switch. method* | OFF-(ON) |
| Max. contact resistance: | 100mΩ |
| Mechanical durability | 50000 cycles |
| Positions | 2 |
| DC contacts rating @R** | 0.05A / 12V DC |
| Operating temperature | -30...85°C |
| Body dimensions | 6x3.5x3.5mm |
| Min. insulation resistance | 100MΩ |
| Manufacturer series | EVQPE |