Microswitches, EVQPL series

Microswitches, EVQPL series, EVQPLBA08, EVQPLDA15, EVQPLFA08, EVQPLHA15, EVQPLKA08, EVQPLMA15 |EN|
Manufacturer
Contacts layoutSPST
Type of switchmicroswitch TACT
Illuminationnone
Packagereel
Switch. method*OFF-(ON)
Leadsfor PCB
Min. insulation resistance50MΩ
Max. contact resistance:50mΩ
Positions2
DC contacts rating @R**0.02A / 15V DC
Operating temperature-20...70°C
Button shaperound
Mechanical durability500000 cycles
Body dimensions4.9x4.9x0.45mm
MountingSMT
Manufacturer seriesEVQPL
* the position in bracket indicates momentary position.
** at resistive load
Symbol Operating Force Button ht.*
[N] [mm]
EVQPLBA08 1 0.8
EVQPLFA08 1.6 0.8
EVQPLHA15 1.6 1.5
EVQPLKA08 2.6 0.8
* measured from PCB