Microswitches, EVQPN series

Microswitches, EVQPN series, EVQPNF04M, EVQPNF05M |EN|
Manufacturer
Contacts layoutSPST
Button shaperectangular
Type of switchmicroswitch TACT
Illuminationnone
Packagereel
Switch. method*OFF-(ON)
Leadsfor PCB
Min. insulation resistance100MΩ
Max. contact resistance:100mΩ
Positions2
DC contacts rating @R**0.05A / 12V DC
Operating temperature-30...85°C
Actuator colourblack
Operating Force1.6N
Mechanical durability50000 cycles
Body dimensions6x3.5x3.5mm
MountingSMT
Manufacturer seriesEVQPN
* the position in bracket indicates momentary position.
** at resistive load
Symbol Button height*
[mm]
EVQPNF04M 4.3
EVQPNF05M 5
* measured from PCB