Microswitches, EVQPU series

Microswitches, EVQPU series, EVQPUA02K, EVQPUB02K, EVQPUC02K, EVQPUD02K, EVQPUK02K, EVQPUL02K |EN|
Manufacturer
Actuator colourblack
Contacts layoutSPST
Button shaperectangular
Type of switchmicroswitch TACT
Illuminationnone
Packagereel
Switch. method*OFF-(ON)
Min. insulation resistance100MΩ
Max. contact resistance:500mΩ
Mechanical durability100000 cycles
Button height**1.65mm
Positions2
DC contacts rating @R***0.05A / 12V DC
Operating temperature-20...70°C
MountingSMT
Body dimensions4.7x3.5x1.65mm
Manufacturer seriesEVQPU
* the position in bracket indicates momentary position.
** measured from PCB
*** at resistive load
Symbol Leads Operating Force
[N]
EVQPUA02K for PCB 2.2
EVQPUB02K for PCB, curved 2.2
EVQPUC02K for PCB 2.2
EVQPUL02K for PCB 1.6