Microswitches, EVQQ1 series
| Manufacturer | PANASONIC |
| Contacts layout | SPST |
| Button shape | round |
| Type of switch | microswitch TACT |
| Illumination | none |
| Switch. method* | OFF-(ON) |
| Leads | for PCB |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 100mΩ |
| Positions | 2 |
| DC contacts rating @R** | 0.05A / 12V DC |
| Operating temperature | -40...85°C |
| Actuator colour | black |
| Package | reel |
| Mechanical durability | 100000 cycles |
| Button height*** | 6.5mm |
| Mounting | SMT |
| Manufacturer series | EVQQ1 |
* the position in bracket indicates momentary position.
** at resistive load
*** measured from PCB