Microswitches, EVQQ2 series

Microswitches, EVQQ2 series, EVQQ2201W, EVQQ2202W, EVQQ2203W, EVQQ2B01W, EVQQ2B02W, EVQQ2B03W |EN|
Manufacturer
Type of switchmicroswitch TACT
Contacts layoutSPST
Button shaperound
Illuminationnone
Switch. method*OFF-(ON)
Positions2
DC contacts rating @R**0.02A / 15V DC
Operating temperature-40...85°C
Packagereel
Min. insulation resistance100MΩ
Leadsfor PCB
Max. contact resistance:100mΩ
Body dimensions6.5x6x1.8mm
MountingSMT
* the position in bracket indicates momentary position.
** at resistive load
Symbol Operating Force Button ht.* Actuator colour Mech. durability Manufacturer series
[N] [mm]
EVQQ2201W 3.5 2 white 100000 cycles EVQQ2
EVQQ2202W 3.5 2.5 white 100000 cycles EVQQ2
EVQQ2B01W 0.5 2 white 2000000 cycles EVQQ2
EVQQ2B02W 0.5 2.5 white 2000000 cycles EVQQ2
EVQQ2D01W 0.5 2 white 2000000 cycles EVQQ2
EVQQ2D03W 0.5 3.1 white 2000000 cycles EVQQ2
EVQQ2F02W 1 2.5 white 1000000 cycles EVQQ2
EVQQ2F03W 1 3.1 white 1000000 cycles EVQQ2
EVQQ2H01W 1 2 white 1000000 cycles EVQQ2
EVQQ2H02W 1 2.5 white 1000000 cycles EVQQ2
EVQQ2H03W 1 3.1 white 1000000 cycles EVQQ2
EVQQ2K01W 1.3 2 white 1000000 cycles EVQQ2
EVQQ2K03W 1.3 3.1 white 1000000 cycles EVQQ2
EVQQ2M02W 1.3 2.5 white 1000000 cycles EVQQ2
EVQQ2M03W 1.3 3.1 white 1000000 cycles EVQQ2
EVQQ2P01W 1.6 2 white 1000000 cycles EVQQ2
EVQQ2P02W 1.6 2.5 white 1000000 cycles EVQQ2
EVQQ2P03W 1.6 3.1 white 1000000 cycles EVQQ2
EVQQ2S02W 1.6 2.5 white 1000000 cycles EVQQ2
EVQQ2S03W 1.6 3.1 white 1000000 cycles EVQQ2
EVQQ2U01W 2.6 2 white 200000 cycles EVQQ2
EVQQ2W02W 2.6 2.5 white 200000 cycles EVQQ2
EVQQ2W03W 2.6 3.1 white 200000 cycles EVQQ2
EVQQ2Y01W 3.5 2 white 100000 cycles EVQQ2
EVQQ2Y02W 3.5 2.5 white 100000 cycles EVQQ2
EVQQ2Y03W 3.5 3.1 white 100000 cycles EVQQ2
EVQP0N02B 0.6 2.5 blue 2000000 cycles EVQP0
EVQP0Q02Q 1 2.5 grey 1000000 cycles EVQP0
* measured from PCB