| Manufacturer | SAIA-BURGESS |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Body dimensions | 12.8x5.1x10mm |
| Mechanical durability | 10000000 cycles |
| IP rating | IP40 |
| Leads | for soldering |
| Pitch | 5.08mm |
| Positions | 2 |
| AC load rating @R** | 5A / 250V AC |
| Manufacturer series | F4 |
| Contact material | silver |
| Symbol | Features | Operating Force | Lever length |
|---|---|---|---|
| [N] | [mm] | ||
| F4T7UL | without lever | 1.4 | - |
| F4T7YCUL | with lever with roller simulation | 1.4 | 16.9 |
| F4T7Y1UL | with lever | 1.4 | 21 |
| F4T7GPUL | without lever | 1.4 | - |
| F4T7YCGPUL | with lever with roller simulation | - | - |