Microswitches, HONEYWELL

Microswitches, HONEYWELL, 11SM1-T, 11SM244-T, 11SM3-T, 11SM401, 11SX21-T, 12SM4, 12SX1-T |EN|
Manufacturer
Symbol Type of switch Positions Switch. method* AC load rating @R** Features Contacts layout Body dimensions Operating temperature Operating Force DC load rating @R** Mechanical durability Actuator colour Button shape Mounting Leads Switch accessories Length Height Application - series/manufacturer Manufacturer series
[mm] [°C] [N] [mm] [mm]
11SM1-T microswitch SNAP ACTION 2 OFF-(ON) 5A / 250V AC without lever SPDT 19.8x6.35x12.4 -55...85 1.39 - - - - - for soldering - - - - SM
11SM244-T microswitch SNAP ACTION 2 OFF-(ON) 5A / 250V AC without lever SPDT 19.8x6.35x12.4 -55...204 - - - - - - for soldering - - - - SM
11SM3-T microswitch SNAP ACTION 2 OFF-(ON) 5A / 250V AC without lever SPDT 19.8x6.35x12.4 -55...121 1.39 - - - - - for soldering - - - - SM
11SX21-T microswitch SNAP ACTION 2 OFF-(ON) 5A / 250V AC without lever SPDT 12.7x5.1x8.9 -55...125 1.4 5A / 28V DC 10000000 cycles - - soldered for soldering - - - - SX
12SM4 microswitch SNAP ACTION 2 (OFF)-ON, OFF-(ON) 1A / 250V AC without lever SPDT 19.8x6.35x12.4 -54...204 - - 10000000 cycles - - screw type screw - - - - SM
17SX21-T microswitch SNAP ACTION 2 OFF-(ON) 5A / 230V AC without lever SPDT 12.7x5.1x8.9 -53...121 1.39 - - - - - for soldering - - - - SX
1SE7 microswitch SNAP ACTION 2 OFF-(ON) - without lever SPDT 22.25x15.28x8.79 -54...105 - 1A / 30V DC - - -   cables - - - - SE
1TB1-1 microswitch SNAP ACTION 2 OFF-(ON) 10A / 250V AC without lever DPDT 49.3x21.35x17.5 -55...125 - - 7000000 cycles - - screw type screw - - - - TB
1TB1-3 microswitch SNAP ACTION 2 ON-(ON) 10A / 250V AC without lever DPDT - - - - - - - - for soldering - - - - -
23SX39-T microswitch SNAP ACTION 2 OFF-(ON) 1A / 250V AC without lever SPDT 12.7x5.1x8.9 -54...121 - - 10000000 cycles - - soldered for soldering - - - - SX
311SM703-T microswitch SNAP ACTION 2 OFF-(ON) 4A / 250V AC with lever SPDT 19.8x6.35x12.4 -55...125 - - 10000000 cycles - - soldered for soldering - - - - SM
311SX1-T microswitch SNAP ACTION 2 OFF-(ON) 5A / 250V AC with lever SPDT 12.7x5.1x8.9 -55...125 - - 10000000 cycles - - soldered for soldering - - - - SX
311SX2-T microswitch SNAP ACTION 2 OFF-(ON) 5A / 250V AC with lever SPDT 12.7x5.1x8.9 -55...125 - - 10000000 cycles - - soldered for soldering - - - - SX
311SX5-T microswitch SNAP ACTION 2 OFF-(ON) 5A / 250V AC cam follower lever; with lever SPDT 12.7x5.1x8.9 -55...125 - - 10000000 cycles - - soldered for soldering - - - - SX
3MN11 microswitch SNAP ACTION 2 OFF-(ON) 15A / 480V AC without lever SPDT x2 17.3x63.5x30.5 -55...85 1.95 - 10000000 cycles black round screw type - - - - - MN
4SX1-T microswitch SNAP ACTION 2 OFF-(ON) 7A / 250V AC without lever SPDT 12.7x5.1x8.9 -55...204 1.39 - - - - - screw - - - - SX
5XE17 microswitch SNAP ACTION 2 OFF-(ON) - without lever SPST 22.25x21.35x8.79 -55...204 - 7A / 28V DC - - -   cables - - - - XE
BE-2RB-A4 microswitch SNAP ACTION 2 (ON)-ON 25A / 125V AC without lever SPDT 49.3x21.35x17.5 -55...85 6 - 20000000 cycles - - screw type screw - - - - BE
JE-1 - - - - - - - - - - - - - - - driving lever - - SE -
JM-1 - - - - - - - - - - - - - - - driving lever - - XE -
JM-5 - - - - - - - - - - - - - - - driving lever - - XE -
JS-151 - - - - - - - - - - - - - - - driving lever - - SM -
JS-2 - - - - - - - - - - - - - - - driving lever - - SM -
JS-5 - - - - - - - - - - - - - - - driving lever - - SM -
JX-40 - - - - - - - - - - - - - - - driving lever - - SX -
JX-41 - - - - - - - - - - - - - - - driving lever - - SX -
JX-45 - - - - - - - - - - - - - - - driving lever - - SX -
JX-51 - - - - - - - - - - - - - - - driving lever - - SX -
MC7711 - - - - - - - - - - - - - - - driving lever 94.7 52.6 BM, BZ -
V15S05-CZ025 microswitch SNAP ACTION 2 OFF-(ON) 5A / 250V AC without lever SPDT 27.8x15.9x10.3 -25...85 - 5A / 48V DC 1000000 cycles - - soldered for soldering - - - - -
ZX40E10E01 microswitch SNAP ACTION 2 (ON)-ON 3A / 125V AC with lever with roller simulation SPDT 12.8x6.5x5.8 -40...120 0.55 - 1000000 cycles - - soldered for soldering - - - - ZX
* the position in bracket indicates momentary position.
** at resistive load