Microswitches, HP series

Manufacturer
Type of switchmicroswitch TACT
Leadsfor PCB
Actuator colourblack
Max. contact resistance:100mΩ
Mechanical durability500000 cycles
Switch. method*OFF-(ON)
Contacts layoutSPST
Button shaperound
Operating temperature-20...70°C
Positions2
Button height**4.4mm
Stabl.pos.1
Min. insulation resistance100MΩ
Electrical life500000 cycles
Body dimensions6.2x6.2x4.4mm
Manufacturer seriesHP
* the position in bracket indicates momentary position.
** measured from PCB
Symbol DC contacts rating @R* Package
HP0315AFKP2-R 0.1A / 28V DC reel
HP0315AFKP2-S 0.1A / 28V DC tube
HP0315AFKP4-S 0.01A / 28V DC tube
* at resistive load