Microswitches, JB series

Manufacturer
DC contacts rating @R*0.05A / 24V DC
Type of switchmicroswitch TACT
Button shaperound
Positions2
Actuator colourblue
Max. contact resistance:50mΩ
Mechanical durability5000000 cycles
Contacts layoutSPST-NO
Operating temperature-25...70°C
Electrical life5000000 cycles
Stabl.pos.1
Min. insulation resistance500MΩ
Body dimensions10.8x10.8x6.5mm
Manufacturer seriesJB
* at resistive load
Symbol Switch. method* Leads
JB15FH (OFF)-ON for soldering, angled, right
JB15HBPC (OFF)-ON for soldering
JB15KP (ON)-OFF for soldering
JB15LPF (OFF)-ON for soldering
* the position in bracket indicates momentary position.