| Manufacturer | NKK SWITCHES |
| Contacts layout | SPST-NO |
| Type of switch | microswitch TACT |
| Switch. method* | OFF-(ON) |
| Leads | for soldering |
| Max. contact resistance: | 50mΩ |
| Electrical life | 500000 cycles |
| Mechanical durability | 500000 cycles |
| Positions | 2 |
| DC contacts rating @R** | 0.05A / 24V DC |
| Operating temperature | -25...85°C |
| Manufacturer series | JF |