Microswitches, KMT0 series

Microswitches, KMT0 series, KMT031NGJLHS, KMT071NGJLHS, KMT021NGJLHS |EN|
Manufacturer
Type of switchmicroswitch TACT
Operating temperature-40...85°C
IP ratingIP68
Illuminationnone
Contact platingsilver plated
Leadsfor soldering
Min. insulation resistance50MΩ
Max. contact resistance:150mΩ
MountingSMT
Positions2
Mechanical durability300000 cycles
Switch. method*OFF-(ON)
Contacts layoutSPST-NO
DC contacts rating @R**0.05A / 32V DC
Packagereel
Quantity in set/package5000pcs.
Button height***0.63mm
Manufacturer seriesKMT0
Body dimensions3.6x2.6mm
Button shaperound
* the position in bracket indicates momentary position.
** at resistive load
*** measured from PCB
Symbol Operating Force
[N]
KMT031NGJLHS 3.4
KMT071NGJLHS 2.3
KMT021NGJLHS 1.6