Microswitches, KMT3 series

Microswitches, KMT3 series, KMT211GHFLFS |EN|
Manufacturer
Type of switchmicroswitch TACT
Operating temperature-40...85°C
Illuminationnone
Contact platingsilver plated
Leadsfor PCB
Min. insulation resistance50MΩ
Max. contact resistance:150mΩ
MountingSMT
Positions2
Mechanical durability150000 cycles
Switch. method*OFF-(ON)
Contacts layoutSPST-NO
DC contacts rating @R**0.05A / 32V DC
Packagereel
Quantity in set/package4000pcs.
Button height***0.65mm
Operating Force1N
Manufacturer seriesKMT3
Body dimensions3.6x2.6mm
Button shaperound
* the position in bracket indicates momentary position.
** at resistive load
*** measured from PCB
Symbol Product description
KMT211GHFLFS Microswitch TACT;SPST-NO;Pos:2;0.05A/32VDC;SMT;none;1N;KMT3