Microswitches, KSE series

Microswitches, KSE series, KSEK43GLFS, KSEM31JLFS, KSEM31G |EN|
Manufacturer
Operating temperature-40...85°C
Switch. method*OFF-(ON)
Type of switchmicroswitch TACT
Min. insulation resistance1GΩ
Max. contact resistance:100mΩ
DC contacts rating @R**0.05A / 32V DC
IP ratingIP67
Positions2
Illuminationnone
Mech. durability300000 cycles
Contacts layoutSPST-NO
Button shaperound
MountingSMT
Leadsfor PCB
Packagereel
Quantity in set/package2000pcs.
Contact platingsilver plated
Body dimensions6.2x6.2mm
* the position in bracket indicates momentary position.
** at resistive load
Symbol Button ht.* Operating Force
[mm] [N]
KSEM31JLFS 3.1 1.5
KSEM31G 3.1 1.5
* measured from PCB