Microswitches, KXT3 series
| Manufacturer | C&K |
| DC contacts rating @R* | 0.02A / 15V DC |
| Operating temperature | -40...85°C |
| Max. contact resistance: | 500mΩ |
| Min. insulation resistance | 50MΩ |
| Type of switch | microswitch TACT |
| Button shape | round |
| Switch. method** | OFF-(ON) |
| Contacts layout | SPST-NO |
| Positions | 2 |
| Illumination | none |
| Mechanical durability | 500000 cycles |
| Contact plating | silver plated |
| Button height*** | 0.6mm |
| Leads | for PCB |
| Mounting | SMT |
| Package | reel |
| Quantity in set/package | 8500pcs. |
| Row pitch | 2.7mm |
| Body dimensions | 3x2mm |
* at resistive load
** the position in bracket indicates momentary position.
*** measured from PCB
| Symbol |
Product description |
| KXT331 |
Microswitch TACT;SPST-NO;Pos:2;0.02A/15VDC;SMT;none;3x2mm |