Microswitches, LCA series

Microswitches, LCA series, LCA01150P00SC, LCA01150T06SC, LCA06150P00PC, LCA01150P00PC |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Mechanical durability300000 cycles
Operating temperature-40...125°C
Body materialpolyester
Positions2
Contacts layoutSPDT
Switch. method*ON-(ON)
Operating Force1.5N
Contact materialcopper
Contact platingsilver plated
Body dimensions19.8x6.4x10.6mm
* the position in bracket indicates momentary position.
Lever length:

Symbol AC load rating @R* Features Leads
LCA01150P00SC 0.1A / 250V AC without lever for soldering
LCA01150T06SC 0.1A / 250V AC with lever for soldering
LCA06150P00PC 6A / 250V AC without lever for PCB, straight
LCA01150P00PC 0.1A / 250V AC without lever for PCB, straight
* at resistive load