| Manufacturer | PROMET |
| Type of switch | microswitch SNAP ACTION |
| Switch. method* | ON-(ON) |
| Contacts layout | SPST-NO + SPST-NC |
| Positions | 2 |
| Body dimensions | 32x13x13.5mm |
| Operating temperature | -25...40°C |
| IP rating | IP40 |
| Operating Force | 4N |
| Symbol | Leads | Features | AC load rating @R* | DC load rating @R* |
|---|---|---|---|---|
| WLK-71 | for soldering | without lever | 1.6A / 400V AC | 0.16A / 220V DC |