Microswitches, MSM series

Microswitches, MSM series, MSM-21, MSM-22 |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Contacts layoutSPDT
Switch. method*ON-(ON)
Positions2
Body dimensions12.8x5.8x6.5mm
Electrical life30000 cycles
Max. contact resistance:30mΩ
Operating temperature-25...65°C
IP ratingIP40
Maximum current1A
Volt.min.125V
Leadsfor PCB, straight
Pitch5.08mm
Operating Force1N
Max. voltage250V AC
* the position in bracket indicates momentary position.
Symbol Dimensions Features Lever length
[mm]
MSM-21 Fig. 1. without lever -
MSM-22 Fig. 2. with lever 12