Microswitches, PTS125 series
| Manufacturer | C&K |
| Contacts layout | SPST |
| Button shape | round |
| Type of switch | microswitch TACT |
| Mounting | THT |
| Illumination | none |
| Package | bag |
| Switch. method* | OFF-(ON) |
| Leads | for soldering |
| Quantity in set/package | 500pcs. |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 100mΩ |
| Operating Force | 1.8N |
| Positions | 2 |
| DC contacts rating @R** | 0.05A / 12V DC |
| Operating temperature | -20...70°C |
| Manufacturer series | PTS125 |
| Body dimensions | 12x12mm |
* the position in bracket indicates momentary position.
** at resistive load