Microswitches, PTS645 series

Microswitches, PTS645 series, PTS645SK50SMTR92, PTS645SM43SMTR92, PTS645SK50SMTR92LF |EN|
Manufacturer
Type of switchmicroswitch TACT
DC contacts rating @R*0.05A / 12V DC
Operating temperature-20...60°C
Max. contact resistance:100mΩ
Min. insulation resistance100GΩ
IP ratingIP40
Button shaperound
Switch. method**OFF-(ON)
Contacts layoutSPST-NO
Illuminationnone
Mechanical durability100000 cycles
Contact platingsilver plated
Quantity in set/package1000pcs.
Positions2
Manufacturer seriesPTS645
Body dimensions6x6mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Leads Package Mounting Operating Force Button ht.*
[N] [mm]
PTS645SM43SMTR92 for PCB reel SMT 1.6 4.3
PTS645SK50SMTR92LF for PCB reel SMT 2.6 5
PTS645SK952LFS for soldering reel THT 2.6 9.5
PTS645VL582LFS for soldering reel THT 1.3 6.2
PTS645SK43SMTR92 for PCB reel SMT 2.6 4.3
PTS645SH43SMTR92 for PCB reel SMT 2 4.3
PTS645SH50SMTR92 for PCB reel SMT 2 5
PTS645SL50-2 for soldering - THT 1.3 5
PTS645SM43-2 for soldering - THT 1.6 4.3
PTS645VH83-2 for soldering - angular, THT 2 8.3
PTS645VK83-2 for soldering - angular, THT 2.6 8.3
PTS645VL39-2 for soldering - angular, THT 1.3 3.9
PTS645VL58-2 for soldering - angular, THT 1.3 5.8
PTS645VM13SMTR92 for soldering reel angular, THT 1.6 13
* measured from PCB