Microswitches, PTS820 series

Microswitches, PTS820 series, PTS820J20MSMTRLFS, PTS820J25MSMTRLFS, PTS820J20MSMTR |EN|
Manufacturer
Type of switchmicroswitch TACT
DC contacts rating @R*0.05A / 12V DC
Operating temperature-40...85°C
Max. contact resistance:100mΩ
Min. insulation resistance100MΩ
Leadsfor PCB
MountingSMT
Button shaperound
Switch. method**OFF-(ON)
Contacts layoutSPST-NO
Packagereel
Positions2
Illuminationnone
Contact platingsilver plated
Mechanical durability200000 cycles
Quantity in set/package2500pcs.
Manufacturer seriesPTS820
Body dimensions3.9x2.9mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Operating Force Button height*
[N] [mm]
PTS820J20MSMTRLFS 1.6 2
PTS820J25MSMTRLFS 1.6 2.5
PTS820J25KSMTR 2.5 2.5
* measured from PCB