Microswitches, PTS830 series
| Manufacturer | C&K |
| Contacts layout | SPST-NO |
| Button shape | round |
| Type of switch | microswitch TACT |
| Mounting | SMT |
| Illumination | none |
| Package | reel |
| Switch. method* | OFF-(ON) |
| Leads | for PCB |
| Quantity in set/package | 9500pcs. |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 100mΩ |
| Operating Force | 1.6N |
| Mechanical durability | 500000 cycles |
| Button height** | 1.4mm |
| Positions | 2 |
| DC contacts rating @R*** | 0.05A / 12V DC |
| Operating temperature | -40...85°C |
| Manufacturer series | PTS830 |
| Body dimensions | 2.6x3.05mm |
* the position in bracket indicates momentary position.
** measured from PCB
*** at resistive load
| Symbol |
Product description |
| PTS830GM140SMTR |
Microswitch TACT;SPST-NO;Pos:2;0.05A/12VDC;SMT;none;1.6N |