Microswitches, PTS840 series

Microswitches, PTS840 series, PTS840GKPSMTRLFS, PTS840ESDGMPSMTR, PTS840GKSMTR |EN|
Manufacturer
Type of switchmicroswitch TACT
Leadsfor PCB
MountingSMT
Switch. method*OFF-(ON)
Contacts layoutSPST-NO
Packagereel
Positions2
Illuminationnone
Contact platingsilver plated
Quantity in set/package3500pcs.
DC contacts rating @R**0.05A / 12V DC
Operating temperature-40...85°C
Max. contact resistance:500mΩ
Min. insulation resistance100MΩ
Button shaperectangular
Mechanical durability100000 cycles
Manufacturer seriesPTS840
Body dimensions3.5x3.55mm
Button height***1.35mm
* the position in bracket indicates momentary position.
** at resistive load
*** measured from PCB
Symbol Operating Force
[N]
PTS840GKPSMTRLFS 2.2
PTS840ESDGMPSMTR 1.6
PTS840GKSMTR 2.2